Part Details for AIG02800 by Panasonic Electronic Components
Overview of AIG02800 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIG02800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4260-ND
|
DigiKey | PROTECTIVE SHEET FITS 3.8" SCRN Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$70.0000 / $77.0000 | Buy Now |
DISTI #
658-AIG02800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding GT02 Protection Sheet | 0 |
|
$67.5000 / $77.0000 | Order Now |
DISTI #
70605275
|
RS | GT02 Protection Sheet | Panasonic Industrial Automation AIG02800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.7600 / $77.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$64.8700 / $88.5900 | Buy Now | |
|
Master Electronics | 0 |
|
$64.8700 / $88.5900 | Buy Now |