Part Details for AIF40C300-L by Advanced Energy Industries Inc
Overview of AIF40C300-L by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIF40C300-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIF40C300-L-ND
|
DigiKey | DC DC CONVERTER 15V 600W Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$346.8260 / $383.9900 | Buy Now |
DISTI #
AIF40C300-L
|
Avnet Americas | Module DC-DC 1-OUT 15V 40A 600W 22-Pin Brick - Trays (Alt: AIF40C300-L) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$315.3357 / $350.9013 | Buy Now |
DISTI #
826-AIF40C300-L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 600W 15V@40A 4.6" X 2.4" X 0.5" H RoHS: Compliant | 0 |
|
$346.3200 | Order Now |
DISTI #
AIF40C300-L
|
Avnet Abacus | Module DC-DC 1-OUT 15V 40A 600W 22-Pin Brick (Alt: AIF40C300-L) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |