Part Details for AIF25H300N-L by Artesyn Embedded Technologies
Results Overview of AIF25H300N-L by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIF25H300N-L Information
AIF25H300N-L by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AIF25H300N-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0758
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 600W, 25A, 24V, Power Supply Applications:Ite, Dc/Dc Converter Ty... more RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$355.6600 | Buy Now |
DISTI #
000000000002286207
|
Sager | Isolated DC/DC Converters - Through Hole 600W 24V@25A, Neg 4.6 X 2.4 X 0.5 H Min Qty: 1 | 0 |
|
$323.1600 / $350.9000 | Buy Now |
Part Details for AIF25H300N-L
AIF25H300N-L CAD Models
AIF25H300N-L Part Data Attributes
|
AIF25H300N-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AIF25H300N-L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, ROHS COMPLIANT PACKAGE-22
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 250 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XXMA-X22 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AIF25H300N-L
This table gives cross-reference parts and alternative options found for AIF25H300N-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIF25H300N-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AIF25H300N-L | Emerson Embedded Power | Check for Price | 1-OUTPUT 600W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-22 | AIF25H300N-L vs AIF25H300N-L |