Part Details for AIF06ZPFC-02L by Advanced Energy Industries Inc
Overview of AIF06ZPFC-02L by Advanced Energy Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AIF06ZPFC-02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-AIF06ZPFC-02L-ND
|
DigiKey | AC/DC CONVERTER 400V 2.4KW Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
66 In Stock |
|
$320.5112 / $354.8500 | Buy Now |
DISTI #
AIF06ZPFC-02L
|
Avnet Americas | AC/DC Power Supply Single-OUT 400V 6A 2400W Full-Brick - Bulk (Alt: AIF06ZPFC-02L) Min Qty: 64 Package Multiple: 64 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$276.5374 | Buy Now |
DISTI #
826-AIF06ZPFC-02L
|
Mouser Electronics | Power Factor Correction - PFC 2400W, 85-264Vac input, Single, 400V output, Parallel connection Pos, 4.6" X 2.4" X 0.5" H, RoHS 6 RoHS: Compliant | 0 |
|
$315.5600 / $341.7100 | Order Now |
|
Onlinecomponents.com | 2400W, 85-264VAC Input, Single, 400V Output, Parallel Connection Pos, 4.6 X 2.4 X 0.5 H, Rohs 6 RoHS: Compliant |
26 In Stock |
|
$303.3800 / $349.6100 | Buy Now |
DISTI #
79014110
|
Verical | AIF06ZPFC-02L Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 25 |
|
$406.4970 / $454.4930 | Buy Now |
DISTI #
AIF06ZPFC-02L
|
Avnet Abacus | (Alt: AIF06ZPFC-02L) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2400W, 85-264VAC Input, Single, 400V Output, Parallel Connection Pos, 4.6 X 2.4 X 0.5 H, Rohs 6 RoHS: Compliant |
26 In Stock |
|
$303.3800 / $349.6100 | Buy Now |
Part Details for AIF06ZPFC-02L
AIF06ZPFC-02L CAD Models
AIF06ZPFC-02L Part Data Attributes
|
AIF06ZPFC-02L
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
AIF06ZPFC-02L
Advanced Energy Industries Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |