Part Details for AIDW16S65C5XKSA1 by Infineon Technologies AG
Results Overview of AIDW16S65C5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIDW16S65C5XKSA1 Information
AIDW16S65C5XKSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for AIDW16S65C5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DISCRETE DIODES RoHS: Compliant Status: Obsolete Min Qty: 1 | 240 |
|
$2.5500 / $3.0000 | Buy Now |
DISTI #
AIDW16S65C5XKSA1
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 16A, TO247-3, 94W Min Qty: 1 | 0 |
|
$12.1100 / $16.9300 | RFQ |
DISTI #
SP001725218
|
EBV Elektronik | Diode SiC Schottky 650V 16A 3Pin TO247 Tube (Alt: SP001725218) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 240 |
|
RFQ |
Part Details for AIDW16S65C5XKSA1
AIDW16S65C5XKSA1 CAD Models
AIDW16S65C5XKSA1 Part Data Attributes
|
AIDW16S65C5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AIDW16S65C5XKSA1
Infineon Technologies AG
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 74 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 94 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 90 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |