Part Details for AICC-03-470K-T by Abracon Corporation
Overview of AICC-03-470K-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AICC-03-470K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 47UH, GENERAL PURPOSE INDUCTOR | 2500 |
|
$0.2500 / $0.6000 | Buy Now |
Part Details for AICC-03-470K-T
AICC-03-470K-T CAD Models
AICC-03-470K-T Part Data Attributes
|
AICC-03-470K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AICC-03-470K-T
Abracon Corporation
IND 47uH 0.34A 1220mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 1.22 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 26.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.34 A | |
Self Resonance Frequency | 6.3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |