Part Details for AIC1734-18CZTTR by Analog Integrations Corporation
Overview of AIC1734-18CZTTR by Analog Integrations Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AIC1734-18CZTTR
AIC1734-18CZTTR CAD Models
AIC1734-18CZTTR Part Data Attributes
|
AIC1734-18CZTTR
Analog Integrations Corporation
Buy Now
Datasheet
|
Compare Parts:
AIC1734-18CZTTR
Analog Integrations Corporation
Fixed Positive LDO Regulator, 1.8V, 1.36V Dropout, CMOS, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANALOG INTEGRATIONS CORP | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.36 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for AIC1734-18CZTTR
This table gives cross-reference parts and alternative options found for AIC1734-18CZTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIC1734-18CZTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIC1734-18CZLBG | Fixed Positive LDO Regulator, 1.8V, 1.36V Dropout, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | AIC1734-18CZTTR vs AIC1734-18CZLBG |
AIC1722A-18CZLTR | Fixed Positive LDO Regulator, 1.8V, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | AIC1734-18CZTTR vs AIC1722A-18CZLTR |
AIC1734-18PZTTR | Fixed Positive LDO Regulator, 1.8V, 1.36V Dropout, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | AIC1734-18CZTTR vs AIC1734-18PZTTR |
AIC1734-18CZTBG | Fixed Positive LDO Regulator, 1.8V, 1.36V Dropout, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | AIC1734-18CZTTR vs AIC1734-18CZTBG |
AIC1722A-18CZTTR | Fixed Positive LDO Regulator, 1.8V, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | AIC1734-18CZTTR vs AIC1722A-18CZTTR |
AIC1722A-18PZLBG | Fixed Positive LDO Regulator, 1.8V, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | AIC1734-18CZTTR vs AIC1722A-18PZLBG |
AIC1722A-18PZTBG | Fixed Positive LDO Regulator, 1.8V, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | AIC1734-18CZTTR vs AIC1722A-18PZTBG |
AIC1734-18PZTBG | Fixed Positive LDO Regulator, 1.8V, 1.36V Dropout, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | AIC1734-18CZTTR vs AIC1734-18PZTBG |
APL5835-18EC-TU | Fixed Positive LDO Regulator, 1.8V, 1.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | American Power Devices Inc | AIC1734-18CZTTR vs APL5835-18EC-TU |
AIC1722A-18PZTTR | Fixed Positive LDO Regulator, 1.8V, CMOS, TO-92, 3 PIN | Analog Integrations Corporation | AIC1734-18CZTTR vs AIC1722A-18PZTTR |