Part Details for AIC1729-3323CSTB by Analog Integrations Corporation
Overview of AIC1729-3323CSTB by Analog Integrations Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AIC1729-3323CSTB
AIC1729-3323CSTB CAD Models
AIC1729-3323CSTB Part Data Attributes
|
AIC1729-3323CSTB
Analog Integrations Corporation
Buy Now
Datasheet
|
Compare Parts:
AIC1729-3323CSTB
Analog Integrations Corporation
Fixed Positive LDO Regulator, 2.3V, CMOS, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANALOG INTEGRATIONS CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.22 V | |
Input Voltage Absolute-Max | 8 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 2.346 V | |
Output Voltage1-Min | 2.254 V | |
Output Voltage1-Nom | 2.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for AIC1729-3323CSTB
This table gives cross-reference parts and alternative options found for AIC1729-3323CSTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIC1729-3323CSTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIC1729-3523CSTR | Fixed Positive LDO Regulator, 2.3V, CMOS, PDSO8, | Analog Integrations Corporation | AIC1729-3323CSTB vs AIC1729-3523CSTR |
AIC1729-3423CSTB | Fixed Positive LDO Regulator, 2.3V, CMOS, PDSO8, | Analog Integrations Corporation | AIC1729-3323CSTB vs AIC1729-3423CSTB |
AIC1729-3123CSTR | Fixed Positive LDO Regulator, 2.3V, CMOS, PDSO8, | Analog Integrations Corporation | AIC1729-3323CSTB vs AIC1729-3123CSTR |
AIC1729-4223CSTB | Fixed Positive LDO Regulator, 2.3V, CMOS, PDSO8, | Analog Integrations Corporation | AIC1729-3323CSTB vs AIC1729-4223CSTB |
AIC1729-3723CSTR | Fixed Positive LDO Regulator, 2.3V, CMOS, PDSO8, | Analog Integrations Corporation | AIC1729-3323CSTB vs AIC1729-3723CSTR |
AIC1729-3723CSTB | Fixed Positive LDO Regulator, 2.3V, CMOS, PDSO8, | Analog Integrations Corporation | AIC1729-3323CSTB vs AIC1729-3723CSTB |
AIC1729-3023CSTB | Fixed Positive LDO Regulator, 2.3V, CMOS, PDSO8, | Analog Integrations Corporation | AIC1729-3323CSTB vs AIC1729-3023CSTB |
AIC1729-4123CSTR | Fixed Positive LDO Regulator, 2.3V, CMOS, PDSO8, | Analog Integrations Corporation | AIC1729-3323CSTB vs AIC1729-4123CSTR |
AIC1729-3023CSTR | Fixed Positive LDO Regulator, 2.3V, CMOS, PDSO8, | Analog Integrations Corporation | AIC1729-3323CSTB vs AIC1729-3023CSTR |
AIC1729-4323CSTR | Fixed Positive LDO Regulator, 2.3V, CMOS, PDSO8, | Analog Integrations Corporation | AIC1729-3323CSTB vs AIC1729-4323CSTR |