Part Details for AIC1383BCE5TR by Analog Integrations Corporation
Overview of AIC1383BCE5TR by Analog Integrations Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AIC1383BCE5TR
AIC1383BCE5TR CAD Models
AIC1383BCE5TR Part Data Attributes
|
AIC1383BCE5TR
Analog Integrations Corporation
Buy Now
Datasheet
|
Compare Parts:
AIC1383BCE5TR
Analog Integrations Corporation
Regulator, 1 Output, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANALOG INTEGRATIONS CORP | |
Package Description | , SMSIP5H,.37,50TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 7 V | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.045% | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 3 A | |
Output Voltage1-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |