Part Details for AIC-7770P by Microsemi Adaptec
Overview of AIC-7770P by Microsemi Adaptec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CELB15701020001 | Amphenol Communications Solutions | Mini Cool Edge DDIMM/AIC Latch, Height 26mm | |
CELB15701020003 | Amphenol Communications Solutions | Mini Cool Edge DDIMM/AIC Latch, Height 19.5mm | |
CELB15701020002 | Amphenol Communications Solutions | Mini Cool Edge DDIMM/AIC Latch, Height 19.5mm |
Price & Stock for AIC-7770P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | IC | 14 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | IC | 4 |
|
$12.6000 / $13.5000 | Buy Now |