Part Details for AIBC2-20-15SS-025 by Amphenol Corporation
Overview of AIBC2-20-15SS-025 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DA15SST | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 15 Socket, 0.38m (15 in) Gold, 3.10mm (0.122in) Clear Hole, Without Hood | |
L77DA15SST2 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 15 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DSSK-Angled cable entry | |
L77DA15SST3 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 15 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DTZK-Straight cable entry, Metallic shell |
Price & Stock for AIBC2-20-15SS-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-AIBC22015SS025
|
Mouser Electronics | Circular MIL Spec Connector ACB 7C 7#12 SKT RECP BOX | 0 |
|
$21.6500 / $28.3100 | Order Now |
DISTI #
AIBC2-20-15SS-025
|
PEI Genesis | ACB 7C 7#12 SKT RECP BOX Min Qty: 1 | 54 |
|
$18.9700 / $27.7300 | Buy Now |