Part Details for AIB7-18-11PC by Amphenol Corporation
Overview of AIB7-18-11PC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9911/PCBZ | Analog Devices | 500MHz 10bit Single DDS EB | |
TW8811-PC2-GR | Renesas Electronics Corporation | In-Car LCD Display Processor | |
HM2P11PC5110N2LF | Amphenol Communications Solutions | Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Millipacs Series 5 row vertical Header, Module Type M with 55+3 Cavities signal pins and RoHS compatabile. |
Price & Stock for AIB7-18-11PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-AIB7-18-11PC
|
Mouser Electronics | Circular MIL Spec Connector GT 5C 5#12 PIN RECP JAM | 0 |
|
$86.2300 / $88.0300 | Order Now |
DISTI #
AIB7-18-11PC
|
PEI Genesis | GT 5C 5#12 PIN RECP JAM Min Qty: 1 | 6 |
|
$105.1600 | Buy Now |