Part Details for AIB6TC28-11PC by Amphenol Corporation
Overview of AIB6TC28-11PC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW8811-PC2-GR | Renesas Electronics Corporation | In-Car LCD Display Processor | |
HM2P11PC5110N2LF | Amphenol Communications Solutions | Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Millipacs Series 5 row vertical Header, Module Type M with 55+3 Cavities signal pins and RoHS compatabile. |
Price & Stock for AIB6TC28-11PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-AIB6TC28-11PC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$116.4200 / $136.5100 | Order Now |
DISTI #
AIB6TC28-11PC
|
PEI Genesis | GT 22C 4#12 18#16 PIN PLUG | 0 |
|
Buy Now |
Part Details for AIB6TC28-11PC
AIB6TC28-11PC CAD Models
AIB6TC28-11PC Part Data Attributes
|
AIB6TC28-11PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AIB6TC28-11PC
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 18,4 | |
Contact Sizes | 16,12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 28-11 |