Part Details for AIB30-36-10P0-027 by Amphenol Corporation
Overview of AIB30-36-10P0-027 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10P0AB20001T | Amphenol Communications Solutions | SlimSAS Right angle X16 30u\\ Gold plating, Latch pin length=1.5mm, 24G, T&R packing | |
U10P0AB20101T | Amphenol Communications Solutions | SlimSAS Right angle X16 30u\\ Gold plating, Latch pin length=2.2mm, 12G, T&R packing | |
59202-F28-10P084LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions. |
Price & Stock for AIB30-36-10P0-027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIB30-36-10P0-027
|
PEI Genesis | GT 48C 48#16 PIN RECP WALL RM Min Qty: 1 | 13 |
|
$36.5800 / $47.0300 | Buy Now |