There are no models available for this part yet.
Overview of AIB20FC28-51PC by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16505-1/PCBZ | Analog Devices | 6 DOF Prec IMU, 8g (125 DPS D | |
ADIS16475-1/PCBZ | Analog Devices | ADIS16475/PCBZ EVAL BD (Gyro 1 |
Price & Stock for AIB20FC28-51PC by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AIAIB20FC28-51PC-ND
|
DigiKey | CONN RCPT MALE 12P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$97.5000 / $181.0700 | Buy Now |