Part Details for AIB2-20-4SXC by Amphenol Industrial Operations
Overview of AIB2-20-4SXC by Amphenol Industrial Operations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AIB2F-33E-40.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT9005AIB23D33NE29.491200 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT1602AIB23-33E-50.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for AIB2-20-4SXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIAIB2-20-4SXC-ND
|
DigiKey | CONN RCPT FMALE 4P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$14.0000 / $25.9900 | Buy Now |