Part Details for AIB2-20-17SC by Amphenol Corporation
Overview of AIB2-20-17SC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AIB2F-33E-40.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT9005AIB23D33NE29.491200 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT1602AIB23-33E-50.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for AIB2-20-17SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-AIB2-20-17SC
|
Mouser Electronics | Circular MIL Spec Connector GT 6C 1#16 5#12 SKT RECP BOX | 0 |
|
$47.2900 / $58.6800 | Order Now |
DISTI #
AIB2-20-17SC
|
PEI Genesis | GT 6C 1#16 5#12 SKT RECP BOX Min Qty: 1 | 69 |
|
$20.6500 / $33.6300 | Buy Now |