There are no models available for this part yet.
Overview of AIB1-22-16SS by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25PE16-SSHN-B | Renesas Electronics Corporation | 16Mbit, 2.3 V to 3.6 V Range SPI Serial Flash Memory | |
AT25PE16-SSHN-T | Renesas Electronics Corporation | 16Mbit, 2.3 V to 3.6 V Range SPI Serial Flash Memory | |
SiT1602AIB11-30S-50.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for AIB1-22-16SS by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AIB1-22-16SS
|
PEI Genesis | GT 9C 3#12 6#16 SKT RECP LINE | 0 |
|
Buy Now |