Part Details for AIAP-02-3R9M by Abracon Corporation
Overview of AIAP-02-3R9M by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIAP-02-3R9M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIAP-02-3R9M
|
Avnet Americas | Inductor 3.9µH 20% 7.3A Axial Leaded Tray - Bulk (Alt: AIAP-02-3R9M) RoHS: Compliant Min Qty: 1050 Package Multiple: 105 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2747 / $0.3150 | Buy Now |
DISTI #
815-AIAP-02-3R9M
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 3.9UH 7.3A 19 MOHM TH RoHS: Compliant | 0 |
|
$0.2960 / $0.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2725 / $0.4038 | Buy Now |