Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part # |
Manufacturer |
Description |
Datasheet |
FCT1-120K2SLD |
Coilcraft Inc |
SMPS Transformer, 4W, ROHS COMPLIANT |
|
FCT1-120K2SLB |
Coilcraft Inc |
SMPS Transformer, 4W, ROHS COMPLIANT |
|
FCT1-120K2 |
Coilcraft Inc |
PoE transformer, for NSC LM5015, SMT, RoHS |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Fixed Ind 12Uh 3.6A 37 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIAP-02-120K
RoHS:
Compliant
Min Qty:
1050
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1,000
$0.3150
-
2,500
$0.2880
|
$0.2880 / $0.3150
|
Buy Now
|
|
|
DigiKey
|
FIXED IND 12UH 3.6A 37 MOHM TH
Min Qty:
1
Lead time:
23 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
-
1
$0.7200
-
10
$0.5570
-
25
$0.5040
-
50
$0.4668
-
105
$0.4303
-
315
$0.3811
-
525
$0.3601
-
1,050
$0.3335
-
2,520
$0.3024
|
$0.3024 / $0.7200
|
Buy Now
|
|
|
Avnet Americas
|
Power Inductor, 12 uH, 37 Milliohm, ± 10% - Bulk (Alt: AIAP-02-120K)
RoHS:
Compliant
Min Qty:
1050
Package Multiple:
105
Lead time:
20 Weeks, 0 Days
Container:
Bulk
|
0
|
-
1,050
$0.3150
-
1,260
$0.3066
-
2,310
$0.2982
-
5,250
$0.2829
-
10,500
$0.2747
|
$0.2747 / $0.3150
|
Buy Now
|
|
|
Mouser Electronics
|
Power Inductors - Leaded FIXED IND 12UH 3.6A 37 MOHM TH
RoHS:
Compliant
|
5890
|
-
1
$0.6700
-
10
$0.4430
-
105
$0.3190
-
1,050
$0.3040
|
$0.3040 / $0.6700
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
105
$0.4038
-
525
$0.3281
-
1,050
$0.3232
-
2,520
$0.3000
-
5,040
$0.2877
-
7,560
$0.2808
-
10,080
$0.2766
-
15,015
$0.2725
|
$0.2725 / $0.4038
|
Buy Now
|
|
|
Avnet Abacus
|
Power Inductor, 12 uH, 37 Milliohm, � 10% (Alt: AIAP-02-120K)
RoHS:
Compliant
Min Qty:
1050
Package Multiple:
105
Lead time:
22 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Abracon Corporation
IND 12uH 3.6A 37mΩ
VS
-