-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 820uH 0.17A 7100mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIAP-01-821K-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7898
|
Newark | Fixed Ind 820Uh 170Ma 7.1 Ohm Th/Tape & Reel (Tr) |Abracon AIAP-01-821K-T RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1830 | Buy Now |
DISTI #
535-AIAP-01-821K-TCT-ND
|
DigiKey | FIXED IND 820UH 170MA 7.1 OHM TH Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8055 In Stock |
|
$0.1225 / $0.3000 | Buy Now |
DISTI #
AIAP-01-821K-T
|
Avnet Americas | Power Inductor, 820 uH, 7.1 Ohm, ? 10% - Tape and Reel (Alt: AIAP-01-821K-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1099 / $0.1455 | Buy Now |
DISTI #
815-AIAP01821KT
|
Mouser Electronics | Power Inductors - Leaded IND 820.00 uH 0.170 A 7100.00 mOhm RoHS: Compliant | 5846 |
|
$0.1220 / $0.1900 | Buy Now |
|
Future Electronics | P RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1534 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 820uH 170mA 7.1 ohm Through Hole RoHS: Compliant | 0 |
|
$0.1428 / $0.2990 | Buy Now |
DISTI #
AIAP-01-821K-T
|
Avnet Abacus | Power Inductor 820 uH 71 Ohm 10 - Tape and Reel (Alt: AIAP-01-821K-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIAP-01-821K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAP-01-821K-T
Abracon Corporation
IND 820uH 0.17A 7100mΩ
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Epoxy Coated | |
DC Resistance | 7.1 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 29.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9.14 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 1.1 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |