-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 47uH 0.76A 350mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7885
|
Newark | Fixed Ind 47Uh 760Ma 350 Mohm Th/Tape & Reel (Tr) |Abracon AIAP-01-470K-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.1700 | Buy Now |
DISTI #
535-AIAP-01-470K-TCT-ND
|
DigiKey | FIXED IND 47UH 760MA 350 MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1252 In Stock |
|
$0.1386 / $0.4000 | Buy Now |
DISTI #
AIAP-01-470K-T
|
Avnet Americas | Ind Power 47uH 10% 1KHz Ferrite 760mA Axial T/R - Tape and Reel (Alt: AIAP-01-470K-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1260 / $0.1470 | Buy Now |
DISTI #
815-AIAP01470KT
|
Mouser Electronics | Power Inductors - Leaded 47 UH 760MA 350 MOHM RoHS: Compliant | 9475 |
|
$0.1380 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1307 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 In Stock |
|
$0.1287 / $0.1559 | Buy Now |
DISTI #
59871601
|
Verical | Inductor Power Unshielded Wirewound 47uH 10% 1KHz 0.76A 0.35Ohm DCR AXL T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2143 | Americas - 10000 |
|
$0.1837 / $0.2165 | Buy Now |
DISTI #
AIAP-01-470K-T
|
TTI | Power Inductors - Leaded 47 UH 760MA 350 MOHM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1370 / $0.1460 | Buy Now |
DISTI #
AIAP-01-470K-T
|
Avnet Americas | Ind Power 47uH 10% 1KHz Ferrite 760mA Axial T/R - Tape and Reel (Alt: AIAP-01-470K-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1260 / $0.1470 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10000 In Stock |
|
$0.1287 / $0.1559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIAP-01-470K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAP-01-470K-T
Abracon Corporation
IND 47uH 0.76A 350mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Epoxy Coated | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 29.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9.14 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Current-Max | 0.76 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |