-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 2.7uH 2.5A 33mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7869
|
Newark | Fixed Ind 2.7Uh 2.5A 33 Mohm Th/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAP-01-2R7K-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.1700 | Buy Now |
DISTI #
535-AIAP-01-2R7K-TCT-ND
|
DigiKey | FIXED IND 2.7UH 2.5A 33 MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6281 In Stock |
|
$0.1385 / $0.4000 | Buy Now |
DISTI #
AIAP-01-2R7K-T
|
Avnet Americas | Ind Power 2.7uH 10% 7.9MHz Ferrite 2.5A Axial T/R - Tape and Reel (Alt: AIAP-01-2R7K-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1260 / $0.1470 | Buy Now |
DISTI #
815-AIAP012R7KT
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 2.7UH 2.5A 33 MOHM TH RoHS: Compliant | 2652 |
|
$0.1340 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1287 / $0.1559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIAP-01-2R7K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAP-01-2R7K-T
Abracon Corporation
IND 2.7uH 2.5A 33mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Epoxy Coated | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 29.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9.14 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Current-Max | 2.5 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |