-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 12uH 1.4A 110mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIAP-01-120K-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-120K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-120K2 | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7859
|
Newark | Fixed Ind 12Uh 1.4A 110 Mohm Th/Tape & Reel (Tr) |Abracon AIAP-01-120K-T RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.1700 | Buy Now |
DISTI #
535-AIAP-01-120K-TCT-ND
|
DigiKey | FIXED IND 12UH 1.4A 110 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8539 In Stock |
|
$0.1225 / $0.3000 | Buy Now |
DISTI #
AIAP-01-120K-T
|
Avnet Americas | Power Inductor, 12 uH, 110 Milliohm, ? 10% - Tape and Reel (Alt: AIAP-01-120K-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1076 / $0.1240 | Buy Now |
DISTI #
815-AIAP01120KT
|
Mouser Electronics | Power Inductors - Leaded IND 12.00 uH 1.400 A 110.00 mOhm RoHS: Compliant | 0 |
|
$0.1220 / $0.1260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1307 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 12uH 1.4A 110 Mohm Through Hole RoHS: Compliant |
2500 Partner Stock |
|
$0.1237 / $0.1485 | Buy Now |
DISTI #
76893496
|
Verical | Inductor Power Unshielded Wirewound 12uH 10% 1KHz 1.4A 0.11Ohm DCR AXL T/R RoHS: Compliant Min Qty: 470 Package Multiple: 1 | Americas - 2500 |
|
$0.1300 / $0.1330 | Buy Now |
DISTI #
AIAP-01-120K-T
|
IBS Electronics | INDUCTOR POWER UNSHIELDED WIREWOUND 12UH 10% 1KHZ 1.4A 0.11OHM DCR AXL T/R Min Qty: 500 Package Multiple: 1 | 2500 |
|
$0.1300 / $0.1325 | Buy Now |
DISTI #
AIAP-01-120K-T
|
Avnet Abacus | Power Inductor 12 uH 110 Milliohm 10 - Tape and Reel (Alt: AIAP-01-120K-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fixed Inductor 12uH 1.4A 110 Mohm Through Hole RoHS: Compliant |
2500 Partner Stock |
|
$0.1237 / $0.1485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIAP-01-120K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAP-01-120K-T
Abracon Corporation
IND 12uH 1.4A 110mΩ
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Epoxy Coated | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 29.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9.14 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |