Part Details for AIAP-01-103K-T by Abracon Corporation
Overview of AIAP-01-103K-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AIAP-01-103K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIAP-01-103K-TCT-ND
|
DigiKey | FIXED IND 10MH 52MA 85 OHM TH Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AIAP-01-103K-T
|
Avnet Americas | Ind Power 10mH 10% 1KHz Ferrite 52mA Axial T/R - Tape and Reel (Alt: AIAP-01-103K-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
AIAP-01-103K-T
|
Avnet Americas | Ind Power 10mH 10% 1KHz Ferrite 52mA Axial T/R - Tape and Reel (Alt: AIAP-01-103K-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for AIAP-01-103K-T
AIAP-01-103K-T CAD Models
AIAP-01-103K-T Part Data Attributes:
|
AIAP-01-103K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAP-01-103K-T
Abracon Corporation
IND 10000uH 0.052A 85000mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Construction | Epoxy Coated | |
DC Resistance | 85 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 29.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9.14 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Current-Max | 0.052 A | |
Self Resonance Frequency | 0.27 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |