-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 90nH 3.5A 14mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7839
|
Newark | Fixed Ind 90Nh 3.5A 14 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAC-4125C-R090J-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.5190 | Buy Now |
DISTI #
535-12005-1-ND
|
DigiKey | FIXED IND 90NH 3.5A 14 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
685 In Stock |
|
$0.4242 / $0.9800 | Buy Now |
DISTI #
AIAC-4125C-R090J-T
|
Avnet Americas | Air Core Inductor, 90 nH, 3.5 A, ± 5%, 14 Milliohm, 9mm x 4.4mm x 4.6mm - Tape and Reel (Alt: AIAC-4125C-R090J-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3685 / $0.4500 | Buy Now |
DISTI #
815-AIAC4125CR090JT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 90NH 3.5A 14 MOHM SMD RoHS: Compliant | 670 |
|
$0.4050 / $0.9700 | Buy Now |
DISTI #
V72:2272_09147077
|
Arrow Electronics | Inductor RF Wirewound 0.09uH 5% 50MHz 100Q-Factor Air 3.5A 0.014Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1847 Container: Cut Strips | Americas - 20 |
|
$0.3858 / $0.8838 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3548 / $0.4551 | Buy Now |
DISTI #
AIAC-4125C-R090J-T
|
Avnet Americas | Air Core Inductor, 90 nH, 3.5 A, ± 5%, 14 Milliohm, 9mm x 4.4mm x 4.6mm - Tape and Reel (Alt: AIAC-4125C-R090J-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3685 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIAC-4125C-R090J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAC-4125C-R090J-T
Abracon Corporation
IND 90nH 3.5A 14mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 3517 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3517 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 0.09 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.6 mm | |
Package Length | 9 mm | |
Package Style | SMT | |
Package Width | 4.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |