Part Details for AIAC-1512C-2N5K-T by Abracon Corporation
Results Overview of AIAC-1512C-2N5K-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIAC-1512C-2N5K-T Information
AIAC-1512C-2N5K-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for AIAC-1512C-2N5K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7821
|
Newark | Fixed Ind 2.5Nh 4.8A 0.8 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAC-1512C-2N5K-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
535-11987-1-ND
|
DigiKey | FIXED IND 2.5NH 4.8A 0.8MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4647 / $0.5700 | Buy Now |
DISTI #
AIAC-1512C-2N5K-T
|
Avnet Americas | Ind RF Unshielded 2.5nH 10% 150MHz 145Q-Factor Air 4.8A T/R - Tape and Reel (Alt: AIAC-1512C-2N5K-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1718 / $0.2024 | Buy Now |
DISTI #
815-AIAC1512C2N5KT
|
Mouser Electronics | RF Inductors - SMD IND 2.50 nH 4.800 A 0.80 mOhm RoHS: Compliant | 503 |
|
$0.4470 / $1.0300 | Buy Now |
|
Future Electronics | FIXED IND 2.5NH 4.8A 0.8 MOHM / Tape Reel (TR) RoHS Compliant Yes RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 2.5nH 4.8A 0.8 Mohm RoHS: Compliant | 0 |
|
$0.3697 / $0.4686 | Buy Now |
DISTI #
AIAC-1512C-2N5K-T
|
Avnet Abacus | Ind RF Unshielded 25nH 10 150MHz 145QFactor Air 48A TR - Tape and Reel (Alt: AIAC-1512C-2N5K-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AIAC-1512C-2N5K-T
AIAC-1512C-2N5K-T CAD Models
AIAC-1512C-2N5K-T Part Data Attributes
|
AIAC-1512C-2N5K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAC-1512C-2N5K-T
Abracon Corporation
IND 2.5nH 4.8A 0.8mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Core Material | AIR | |
DC Resistance | 0.0011 Ω | |
Inductance-Nom (L) | 0.0025 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 145 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 12500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 150 MHz | |
Tolerance | 10% |
Alternate Parts for AIAC-1512C-2N5K-T
This table gives cross-reference parts and alternative options found for AIAC-1512C-2N5K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIAC-1512C-2N5K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AIAC-1512C-2N5K | Abracon Corporation | Check for Price | General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, | AIAC-1512C-2N5K-T vs AIAC-1512C-2N5K |