-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 12.5nH 4.3A 3mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8175
|
Newark | Air Core Inductor, 12.5Nh, 3Ghz, 4.3A, Inductance:12.5Nh, Rms Current (Irms):4.3A, Product Range:Aiac-1512C Series, Inductance Tolerance:± 5%, Air Core Inductor Case:3.3Mm X 2.5Mm X 2.6Mm, Dc Resistance Max:0.003Ohm, Self Resonant Rohs Compliant: Yes |Abracon AIAC-1512C-12N5J-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2540 |
|
$0.2690 / $0.5820 | Buy Now |
DISTI #
96W7819
|
Newark | Fixed Ind 12.5Nh 4.3A 3 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAC-1512C-12N5J-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
535-11985-1-ND
|
DigiKey | FIXED IND 12.5NH 4.3A 3 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3458 In Stock |
|
$0.2341 / $0.5700 | Buy Now |
DISTI #
AIAC-1512C-12N5J-T
|
Avnet Americas | Air Core Inductor, 12.5 nH, 4.3 A, AIAC-1512C, ± 5%, 0.003 ohm, 3 GHz - Tape and Reel (Alt: AIAC-1512C-12N5J-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.2400 | Buy Now |
DISTI #
815-AIAC1512C12N5JT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 12.5NH 4.3A 3 MOHM SMD RoHS: Compliant | 1348 |
|
$0.2250 / $0.5600 | Buy Now |
|
Future Electronics | FIXED IND 12.5NH 4.3A 3 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 0.0125uH 5% 150MHz 137Q-Factor Air 4.3A 0.003Ohm DCR T/R RoHS: Compliant |
4000 In Stock |
|
$0.2342 / $0.2630 | Buy Now |
DISTI #
80555571
|
Verical | Inductor RF Wirewound 0.0125uH 5% 150MHz 137Q-Factor Air 4.3A 0.003Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2417 | Americas - 4000 |
|
$0.3507 / $0.3653 | Buy Now |
DISTI #
AIAC-1512C-12N5J-T
|
Avnet Abacus | Air Core Inductor, 12.5 nH, 4.3 A, AIAC-1512C, � 5%, 0.003 ohm, 3 GHz - Tape and Reel (Alt: AIAC-1512C-12N5J-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor RF Wirewound 0.0125uH 5% 150MHz 137Q-Factor Air 4.3A 0.003Ohm DCR T/R RoHS: Compliant |
4000 In Stock |
|
$0.2342 / $0.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIAC-1512C-12N5J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAC-1512C-12N5J-T
Abracon Corporation
IND 12.5nH 4.3A 3mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Core Material | AIR | |
DC Resistance | 0.0034 Ω | |
Inductance-Nom (L) | 0.0125 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 137 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 150 MHz | |
Tolerance | 5% |