Part Details for AIAC-1008C-68NK-T by Abracon Corporation
Overview of AIAC-1008C-68NK-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1008CS-101XGLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CS-101XMBC | Coilcraft Inc | OBSOLETE when inventory is depleted. 20% tolerance no longer offered. Change 'M' to 'J' for 5% tolerance. |
Price & Stock for AIAC-1008C-68NK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIAC-1008C-68NK-T
|
Avnet Americas | Ind RF Unshielded 68nH 10% 300MHz 70Q-Factor Air 380mA T/R - Tape and Reel (Alt: AIAC-1008C-68NK-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
C1S101600305996
|
Chip1Stop | Inductor RF Wirewound 68nH 10% 300MHz 70Q-Factor Air 380mA 37.1mOhm DCR T/R RoHS: Compliant pbFree: Yes | 4 |
|
$0.2390 | Buy Now |
Part Details for AIAC-1008C-68NK-T
AIAC-1008C-68NK-T CAD Models
AIAC-1008C-68NK-T Part Data Attributes
|
AIAC-1008C-68NK-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAC-1008C-68NK-T
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0371 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.9 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 300 MHz | |
Tolerance | 10% |