-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 3.9nH 1.2A 2.6mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7793
|
Newark | Fixed Ind 3.9Nh 1.2A 2.6 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAC-0805C-3N9K-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
535-11961-1-ND
|
DigiKey | FIXED IND 3.9NH 1.2A 2.6MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2144 / $0.5300 | Buy Now |
DISTI #
AIAC-0805C-3N9K-T
|
Avnet Americas | Air Core Inductor, 3.9 nH, 1.2 A, ? 10%, 2.6 Milliohm, 2.85mm x 1.8mm x 2.1mm - Tape and Reel (Alt: AIAC-0805C-3N9K-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1608 / $0.2250 | Buy Now |
DISTI #
815-AIAC0805C3N9KT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 3.9NH 1.2A 2.6 MOHM RoHS: Compliant | 1592 |
|
$0.1970 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Fixed Ind 3.9Nh 1.2A 2.6 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAC-0805C-3N9K-T RoHS: Compliant |
4000 In Stock |
|
$0.1532 / $0.2143 | Buy Now |
DISTI #
58286190
|
Verical | Inductor RF Wirewound 0.0039uH 10% 300MHz 80Q-Factor Air 1.2A 0.0026Ohm DCR T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2132 | Americas - 4000 |
|
$0.2022 / $0.2786 | Buy Now |
DISTI #
AIAC-0805C-3N9K-T
|
Avnet Abacus | Air Core Inductor, 3.9 nH, 1.2 A, � 10%, 2.6 Milliohm, 2.85mm x 1.8mm x 2.1mm - Tape and Reel (Alt: AIAC-0805C-3N9K-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fixed Ind 3.9Nh 1.2A 2.6 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAC-0805C-3N9K-T RoHS: Compliant |
4000 In Stock |
|
$0.1532 / $0.2143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIAC-0805C-3N9K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAC-0805C-3N9K-T
Abracon Corporation
IND 3.9nH 1.2A 2.6mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1107 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0026 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.85 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 300 MHz | |
Tolerance | 10% |