Part Details for AIAC-0805C-39NK-T by Abracon Corporation
Overview of AIAC-0805C-39NK-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for AIAC-0805C-39NK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIAC-0805C-39NK-T
|
Avnet Americas | Air Core Inductor, 39 nH, 380 mA, ± 10%, 25.7 Milliohm, 2.85mm x 1.8mm x 2.1mm - Tape and Reel (Alt: AIAC-0805C-39NK-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AIAC-0805C-39N
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
AIAC-0805C-39NK-T
|
Avnet Abacus | Air Core Inductor, 39 nH, 380 mA, � 10%, 25.7 Milliohm, 2.85mm x 1.8mm x 2.1mm - Tape and Reel (Alt: AIAC-0805C-39NK-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AIAC-0805C-39NK-T
AIAC-0805C-39NK-T CAD Models
AIAC-0805C-39NK-T Part Data Attributes
|
AIAC-0805C-39NK-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAC-0805C-39NK-T
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0257 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 2.85 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 300 MHz | |
Tolerance | 10% |