Part Details for AIA-5003-11-00-00-10-AA-04 by Amphenol Corporation
Overview of AIA-5003-11-00-00-10-AA-04 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for AIA-5003-11-00-00-10-AA-04
AIA-5003-11-00-00-10-AA-04 CAD Models
AIA-5003-11-00-00-10-AA-04 Part Data Attributes
|
AIA-5003-11-00-00-10-AA-04
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AIA-5003-11-00-00-10-AA-04
Amphenol Corporation
BACKSHELL, STRAIGHT, SIZE 11; For use with:Mil-C-38999 Series III Connectors; Material:Aluminium Alloy; Connector shell size:11; Series:TRISTART; Colour:Green Chromate; Connector type:Backshell; Plating:Zinc Cobalt with Green RoHS Compliant: No
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Backshell Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 |