Part Details for AI-50186N by Mueller Electric Company
Overview of AI-50186N by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-50186N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6877
|
Newark | Term, Male Quick Connect, Yellow, 10Awg, Product Range:-, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg Rohs Compliant: Yes |Mueller Electric AI-50186N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.1420 / $0.1940 | Buy Now |
DISTI #
314-AI-50186N-ND
|
DigiKey | 12-10 NYLON INSULATED .250 X 0.0 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
203 In Stock |
|
$0.1800 | Buy Now |
DISTI #
548-AI-50186N
|
Mouser Electronics | Terminals 12-10 Nylon Insulated .250 X 0.032 Male Quick Connect RoHS: Compliant | 0 |
|
$0.1400 / $0.1900 | Order Now |
DISTI #
73851279
|
RS | Interconnect Terminal, 12-10 Nylon Insulated .250 X 0.032 Male Quick Connect | Mueller AI-50186N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.1710 / $0.1840 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1404 / $0.2115 | Buy Now |