Part Details for AI-50176N by Mueller Electric Company
Overview of AI-50176N by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-50176N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6873
|
Newark | Term, Female Quick Connect, Pink, 16Awg, Product Range:-, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Mueller Electric AI-50176N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 920 |
|
$0.1030 / $0.1230 | Buy Now |
DISTI #
314-AI-50176N-ND
|
DigiKey | 22-18 NYLON INSULATED .250 X 0.0 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1311 In Stock |
|
$0.1200 | Buy Now |
DISTI #
548-AI-50176N
|
Mouser Electronics | Terminals 22-18 Nylon Insulated .250 X 0.032 Female Quick Connect RoHS: Compliant | 0 |
|
$0.1000 / $0.1400 | Order Now |
DISTI #
73851275
|
RS | Interconnect Terminal, 22-18 Nylon Insulated .250 X 0.032 Female Quick Connect | Mueller AI-50176N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.1150 / $0.1220 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.1021 / $0.1538 | Buy Now |
Part Details for AI-50176N
AI-50176N CAD Models
AI-50176N Part Data Attributes
|
AI-50176N
Mueller Electric Company
Buy Now
|
Compare Parts:
AI-50176N
Mueller Electric Company
|
Samacsys Manufacturer | Mueller Electric | |
Samacsys Modified On | 2023-08-11 15:41:53 |