Part Details for AI-4328-P-FP250-R by Projects Unlimited
Overview of AI-4328-P-FP250-R by Projects Unlimited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-4328-P-FP250-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 16mA 220VAC 91dBA 2300Hz to 3300Hz Screw Panel Mount |
9 In Stock |
|
$16.5200 / $80.1400 | Buy Now |