Part Details for AI-1440-TWT-12V-R by Projects Unlimited
Overview of AI-1440-TWT-12V-R by Projects Unlimited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for AI-1440-TWT-12V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W0784
|
Newark | Buzzer, piezo,12Vdc,14Mm, pcb Mnt, Supply Voltage Min:3Vdc, Supply Voltage Max:16Vdc, Tones:Continuous, Sound Level Spl:80Dba, Transducer Function:Audio Indicator, Current Rating:7Ma, Resonant Frequency:4Khz, Transducer Rohs Compliant: Yes |PROJECTS UNLIMITED AI-1440-TWT-12V-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1380 |
|
$1.0300 | Buy Now |
Part Details for AI-1440-TWT-12V-R
AI-1440-TWT-12V-R CAD Models
AI-1440-TWT-12V-R Part Data Attributes
|
AI-1440-TWT-12V-R
Projects Unlimited
Buy Now
|
Compare Parts:
AI-1440-TWT-12V-R
Projects Unlimited
|
Samacsys Manufacturer | PROJECTS UNLIMITED |