Part Details for AI-1223-TWT-2-R by PUI Audio
Overview of AI-1223-TWT-2-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1223L | Rochester Electronics LLC | MC1223 - OR/NOR Gate, ECL, CDIP14 | |
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS6122-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for AI-1223-TWT-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1340-ND
|
DigiKey | BUZZER MAGNETIC 1.5V 12MM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
66 In Stock |
|
$1.7500 / $3.1800 | Buy Now |
DISTI #
AI-1223-TWT-2-R
|
Avnet Americas | Audio Indicator Indicator Electromagnetic 1.5Vdc 25mA Pin 1.2Vdc 1800Hz to 2800Hz Through Hole - Trays (Alt: AI-1223-TWT-2-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
665-AI1223TWT2R
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 1.5VDC 25MA 80DBA 2300HZ RoHS: Compliant | 92 |
|
$1.7500 / $3.1200 | Buy Now |
|
Onlinecomponents.com | AUDIO INDICATOR 1.5VDC 25MA 80DBA 2300HZ RoHS: Compliant | 1000 Factory Stock |
|
$1.6200 / $2.1900 | Buy Now |
DISTI #
000000000006238411
|
Sager | Piezo Buzzers & Audio Indicators 1.5VDC 25MA 80DBA 2300HZ Min Qty: 100 | 0 |
|
$1.9400 / $2.5500 | Buy Now |
DISTI #
AI-1223-TWT-2-R
|
Avnet Abacus | (Alt: AI-1223-TWT-2-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AUDIO INDICATOR 1.5VDC 25MA 80DBA 2300HZ RoHS: Compliant | 1000 Factory Stock |
|
$1.6200 / $2.1900 | Buy Now |
Part Details for AI-1223-TWT-2-R
AI-1223-TWT-2-R CAD Models
AI-1223-TWT-2-R Part Data Attributes
|
AI-1223-TWT-2-R
PUI Audio
Buy Now
|
Compare Parts:
AI-1223-TWT-2-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |