-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8290
|
Newark | Audio Indicator, Cont, 85Dba, 2.3Khz Rohs Compliant: Yes |Pui Audio AI-1223-TWT-12V-3-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.5200 | Buy Now |
DISTI #
668-1455-ND
|
DigiKey | BUZZER MAGNETIC 12V 12MM TH Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5001 In Stock |
|
$1.0040 / $1.8100 | Buy Now |
DISTI #
AI-1223-TWT-12V-3-
|
Avnet Americas | Audio Indicator Indicator Piezo 12Vdc 30mA Pin 8Vdc 2000Hz to 2600Hz Through Hole - Trays (Alt: AI-1223-TWT-12V-3-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$1.0934 / $1.6699 | Buy Now |
DISTI #
665-AI1223TWT12V3R
|
Mouser Electronics | Piezo Buzzers & Audio Indicators EM 12VDC 2300Hz 85dB Continuous Top Fire RoHS: Compliant | 698 |
|
$1.0400 / $1.8100 | Buy Now |
|
Onlinecomponents.com | AUDIO INDICATOR 85 DB 12 VDC 2300 HZ RoHS: Compliant |
400 In Stock |
|
$0.9890 / $1.3340 | Buy Now |
DISTI #
84020844
|
Verical | Indicator 12VDC Min Qty: 100 Package Multiple: 100 Date Code: 2210 | Americas - 400 |
|
$1.4950 / $1.7290 | Buy Now |
DISTI #
000000000006238409
|
Sager | Piezo Buzzers & Audio Indicators EM 12VDC 2300Hz 85dB Continuous Top Fire Min Qty: 100 | 0 |
|
$1.1900 / $1.5600 | Buy Now |
DISTI #
AI-1223-TWT-12V-3-R
|
Avnet Abacus | (Alt: AI-1223-TWT-12V-3-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AUDIO INDICATOR 85 DB 12 VDC 2300 HZ RoHS: Compliant |
400 In Stock |
|
$0.9890 / $1.3340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy