Part Details for AI-000501-36 by Mueller Electric Company
Overview of AI-000501-36 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/00501BCA | Texas Instruments | Dual 2-Wide 2-Input AND-OR-invert Gates (One Gate Expandable) 14-CDIP -55 to 125 | |
JM38510/00501BCA | Texas Instruments | Dual 2-Wide 2-Input AND-OR-invert Gates (One Gate Expandable) 14-CDIP -55 to 125 |
Price & Stock for AI-000501-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2169
|
Newark | Ground Cable Assy, Alligator Clip, 36", Connector Type A:Alligator Clip, Connector Type B:Alligator Clip, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:-, Product Range:Bu-21 Series Rohs Compliant: Yes |Mueller Electric AI-000501-36 RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1300 / $45.3800 | Buy Now |
DISTI #
314-1442-ND
|
DigiKey | 36" GROUND SS CABLE BU-21CPN Min Qty: 1 Lead time: 3 Weeks Container: Bag |
7 In Stock |
|
$33.9159 / $43.6300 | Buy Now |
DISTI #
548-AI-000501-36
|
Mouser Electronics | Test Leads 36" GROUND SS CABLE BU-21CPN RoHS: Compliant | 0 |
|
$35.3900 / $45.3800 | Order Now |
DISTI #
71081158
|
RS | Ground SS Cable, 36 in., BU-21CPN | Mueller AI-000501-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.6700 / $45.8300 | RFQ |
|
Onlinecomponents.com | 36" GROUND SS CABLE BU-21CPN RoHS: Compliant |
4 In Stock |
|
$33.0100 / $42.5800 | Buy Now |
DISTI #
AI-000501-36
|
TME | Ground/earth cable, both sides,aligator clip, Len: 0.91m Min Qty: 1 | 1 |
|
$25.6700 / $28.9800 | Buy Now |
DISTI #
C1S514700020579
|
Chip1Stop | Cable Assembly Ground Cord 0.91m Alligator Clip to Alligator Clip Crimp-Crimp Bulk RoHS: Compliant | 5 |
|
$8.6400 | Buy Now |
|
Master Electronics | 36" GROUND SS CABLE BU-21CPN RoHS: Compliant |
4 In Stock |
|
$33.0100 / $42.5800 | Buy Now |