Part Details for AI 0 25-12 BU by Phoenix Contact
Overview of AI 0 25-12 BU by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI 0 25-12 BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrule - sleeve length: 12 mm - length: 16.5 mm - color: blue RoHS: Compliant |
413 In Stock 4700 Factory Stock |
|
$0.3404 / $0.5469 | Buy Now |
|
Master Electronics | Ferrule - sleeve length: 12 mm - length: 16.5 mm - color: blue RoHS: Compliant |
413 In Stock 4700 Factory Stock |
|
$0.3404 / $0.5469 | Buy Now |