Part Details for AI 0 25- 8 YE by Phoenix Contact
Overview of AI 0 25- 8 YE by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI 0 25- 8 YE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrule - sleeve length: 8 mm - length: 12.5 mm - color: yellow RoHS: Compliant |
6340 In Stock 63600 Factory Stock |
|
$0.2616 / $0.3400 | Buy Now |
|
Master Electronics | Ferrule - sleeve length: 8 mm - length: 12.5 mm - color: yellow RoHS: Compliant |
6340 In Stock 63600 Factory Stock |
|
$0.2616 / $0.3400 | Buy Now |