Part Details for AHV2815DF/HBB by Infineon Technologies AG
Overview of AHV2815DF/HBB by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHV2815DF/HBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9672
|
Newark | Dc-Dc Regulated Power Supply Module Rohs Compliant: Yes |Infineon AHV2815DF/HBB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,393.2000 | Buy Now |
DISTI #
AHV2815DF/HBB
|
Avnet Americas | Module DC-DC Double 14.85V to 15.15V 500mA 10-Pin Screw Mount - Bulk (Alt: AHV2815DF/HBB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com |
1 Partner Stock |
|
$1,761.4600 / $1,804.9500 | Buy Now | |
DISTI #
AHV2815DF/HBB
|
Avnet Americas | Module DC-DC Double 14.85V to 15.15V 500mA 10-Pin Screw Mount - Bulk (Alt: AHV2815DF/HBB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for AHV2815DF/HBB
AHV2815DF/HBB CAD Models
AHV2815DF/HBB Part Data Attributes:
|
AHV2815DF/HBB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AHV2815DF/HBB
Infineon Technologies AG
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |