Part Details for AHV2805SF by International Rectifier
Overview of AHV2805SF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Healthcare
Electronic Manufacturing
Robotics and Drones
Part Details for AHV2805SF
AHV2805SF CAD Models
AHV2805SF Part Data Attributes:
|
AHV2805SF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AHV2805SF
International Rectifier
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, FM-10
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAMBDA ADVANCED ANALOG INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDFM-P10 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AHV2805SF
This table gives cross-reference parts and alternative options found for AHV2805SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHV2805SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9177301HZX | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, MODULE, FM-10 | Infineon Technologies AG | AHV2805SF vs 5962-9177301HZX |
AHV2805SF/HB | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, FM-10 | International Rectifier | AHV2805SF vs AHV2805SF/HB |
AHV2805SF/HBPBF | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, FM-10 | International Rectifier | AHV2805SF vs AHV2805SF/HBPBF |
AHV2805SFPBF | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, FM-10 | International Rectifier | AHV2805SF vs AHV2805SFPBF |
5962-9177301HZA | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, MODULE, FM-10 | Advanced Analog | AHV2805SF vs 5962-9177301HZA |
AHV2805SF/ES | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, FM-10 | International Rectifier | AHV2805SF vs AHV2805SF/ES |
5962-9177301HZA | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, MODULE, FM-10 | Infineon Technologies AG | AHV2805SF vs 5962-9177301HZA |
AHV2805SF/CH | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, FM-10 | Infineon Technologies AG | AHV2805SF vs AHV2805SF/CH |
AHV2805SF/HB | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Advanced Analog | AHV2805SF vs AHV2805SF/HB |