Part Details for AHV12VN2500V3MAW by Analog Technologies Inc
Overview of AHV12VN2500V3MAW by Analog Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHV12VN2500V3MAW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3838-AHV12VN2500V3MAWTB-ND
|
DigiKey | HV 12V to -2.5kV 7.5W DC-DC Conv Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
50 In Stock |
|
$154.0000 / $184.0000 | Buy Now |