Part Details for AHU1NBSG24 by CIT Relay & Switch
Overview of AHU1NBSG24 by CIT Relay & Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHU1NBSG24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-AHU1NBSG24-ND
|
DigiKey | SWITCH PB SPDT 3A 125V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
38 In Stock |
|
$9.5940 / $14.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1000 / $40.0100 | Buy Now |