Part Details for AHSC-1602BS by Allied Components International
Overview of AHSC-1602BS by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2630AHSC6-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630AHSC6-LZ12#TRPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630AHSC6-HM12#TRPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int |
Price & Stock for AHSC-1602BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AHSC-1602BSTR-ND
|
DigiKey | 10/100/1000BASE-T LAN FILTER Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10 In Stock |
|
$0.8000 / $0.9800 | Buy Now |
Part Details for AHSC-1602BS
AHSC-1602BS CAD Models
AHSC-1602BS Part Data Attributes
|
AHSC-1602BS
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AHSC-1602BS
Allied Components International
Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CENTER TAPPED SECONDARY; HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | 10/100 BASE-T | |
Height | 2.27 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 7.12 mm |