-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.0048ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHRF1100HF-ND
|
DigiKey | PTC RESET FUSE 16V 11A RADIAL Min Qty: 250 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7910 | Buy Now |
DISTI #
650-AHRF1100
|
Mouser Electronics | Resettable Fuses - PPTC 11A 16V High Temp AEC-Q200 RoHS: Compliant | 529 |
|
$0.6860 / $1.4100 | Buy Now |
|
Future Electronics | AHRF Series 16 V 11 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.6750 / $0.7600 | Buy Now |
|
Future Electronics | AHRF Series 16 V 11 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.6750 / $0.7600 | Buy Now |
DISTI #
AHRF1100
|
TTI | Resettable Fuses - PPTC 11A 16V High Temp AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.6600 / $0.7600 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 11A 16V THT | 0 |
|
$1.3943 / $1.5337 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AHRF1100
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AHRF1100
Littelfuse Inc
PTC Resettable Fuse, 0.0048ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.1 mm | |
Package Length | 21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0048 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |