Part Details for AHR75310FMQ2 by ZETTLER Magnetics Inc
Overview of AHR75310FMQ2 by ZETTLER Magnetics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHR75310FMQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-AHR75310FMQ2-ND
|
DigiKey | PWR XFMR 75VA CHAS MT Min Qty: 1 Lead time: 18 Weeks Container: Box |
476 In Stock |
|
$17.2946 / $23.5800 | Buy Now |
|
Future Electronics | AHR Series 75 VA Power transformer RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 16 Container: Box | 0Box |
|
$18.1000 / $18.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7800 / $52.1900 | Buy Now |