Part Details for AHQSS105DM2FA0G by Amphenol Industrial Operations
Overview of AHQSS105DM2FA0G by Amphenol Industrial Operations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHQSS105DM2FA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6124
|
Newark | Power Relay, Spst, 5Vdc, 16A, Th, Contact Configuration:Spst, Coil Voltage:5Vdc, Contact Current:16A, Product Range:Ahq Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277V, Relay Terminals:Pc Pin Rohs Compliant: Yes |Amphenol Industrial AHQSS105DM2FA0G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |