Part Details for AHPF-101 by Omega Engineering
Overview of AHPF-101 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RBA160N04AHPF-4UA01#GB0 | Renesas Electronics Corporation | 40V-160A N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
RBA250N04AHPF-4UA01#GB0 | Renesas Electronics Corporation | 40V–250A N-channel Power MOS FET |
Price & Stock for AHPF-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3671
|
Newark | Low Flow Air/Liquid Heater, 1Kw, 120Vac, Duct Heater Type:Low Flow Air And Liquid Heater, Supply Voltage:120Vac, Power Consumption:1Kw, Watt Density:120W/Inâ², Outlet Air Temperature Max:430°C, Flow Rate Max:15Cfm, Outer Diameter:32Mmrohs Compliant: Yes |Omega AHPF-101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$647.7400 | Buy Now |
DISTI #
AHPF-101
|
Avnet Americas | LOW FLOW AIR PROCESS AND LIQUID CIRCULATION HEATERS - Bulk (Alt: AHPF-101) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 10 Factory Stock |
|
$647.7430 | Buy Now |